LM317LCDR

Texas Instruments
595-LM317LCDR
LM317LCDR

Mfr.:

Description:
Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-LM317LCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317L
SMD/SMT
SOIC-8
1 Output
Positive
1.25 V to 32 V
100 mA
Adjustable
3.75 V
35 V
0 C
+ 125 C
1.5 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.02 %/V
Load Regulation: 0.5 %
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13 075

Stock:
13 075
Can Dispatch Immediately
On Order:
15 000
Expected 19/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,243 € 2,43 €
0,218 € 5,45 €
0,187 € 18,70 €
0,181 € 45,25 €
0,173 € 86,50 €
0,166 € 166,00 €
Full Reel (Order in multiples of 2500)
0,157 € 392,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,96 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,11 €
Min:
1

Similar Product

Texas Instruments LM317LCD
Texas Instruments
Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-LM317LCDR