LM317LZ/NOPB

Texas Instruments
926-LM317LZ/NOPB
LM317LZ/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL ADJ REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317L
Through Hole
TO-92-3
1 Output
Positive
1.2 V to 37 V
100 mA
Adjustable
4.2 V
40 V
- 40 C
+ 125 C
50 uA
Bulk
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 720
Expected 07/09/2026
14 400
Expected 05/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,488 € 4,88 €
0,439 € 10,98 €
0,385 € 38,50 €
0,359 € 89,75 €
0,344 € 172,00 €
0,323 € 323,00 €
0,312 € 561,60 €
0,308 € 1 663,20 €