LM317S/NOPB

Texas Instruments
926-LM317S/NOPB
LM317S/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317SX/NOPB A A 926-LM317SX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
LM317
SMD/SMT
D2PAK-3 (TO-263-3)
1 Output
Positive
1.25 V to 37 V
1.5 A
Adjustable
3 V
40 V
0 C
+ 125 C
5 mA
Tube
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
1 600
Expected 05/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
2,12 € 21,20 €
1,94 € 48,50 €
1,74 € 156,60 €
1,64 € 442,80 €
1,60 € 864,00 €
1,52 € 1 573,20 €
1,48 € 3 729,60 €
1,44 € 7 257,60 €

Similar Product

Texas Instruments LM317SX/NOPB
Texas Instruments
Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317S/NOPB A 9 A 926-LM317S/NOPB