LM319M

Texas Instruments
926-LM319M
LM319M

Mfr.:

Description:
Analog Comparators Dual high speed, high voltage comparator 14-SOIC 0 to 70

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS: N
SMD/SMT
SOIC-14
2 Channel
Open Collector
80 ns
General Purpose
5 V
36 V
4.3 mA
8 mV
1 uA
0 C
+ 70 C
LM319-N
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 200 nA
Pd - Power Dissipation: 500 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 406

Stock:
2 406 Can Dispatch Immediately
Quantities greater than 2406 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,34 € 13,40 €
1,14 € 28,50 €
1,08 € 118,80 €
1,01 € 277,75 €
0,98 € 539,00 €
0,946 € 988,57 €
0,929 € 2 350,37 €
0,894 € 4 474,47 €

Similar Product

Texas Instruments LM319MX/NOPB
Texas Instruments
Analog Comparators HIGH SPD DUAL COMPAR ATOR A 926-LM319M/N A 926-LM319M/NOPB