LM3224MM-ADJ/NOPB

Texas Instruments
926-LM3224MM-ADJNOPB
LM3224MM-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators STEP-UP PWM DC/DC CO NVERTER A 926-LM322 A 926-LM3224MMXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Boost
2.7 V to 20 V
2.6 A
1 Output
2.7 V
7 V
615 kHz to 1.25 MHz
- 40 C
+ 125 C
LM3224
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3224MM-ADJEV
Input Voltage: 2.7 V to 7 V
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step Up
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,57 € 3,57 €
2,71 € 27,10 €
2,49 € 62,25 €
2,25 € 225,00 €
2,13 € 532,50 €
2,12 € 1 060,00 €
Full Reel (Order in multiples of 1000)
2,00 € 2 000,00 €
1,97 € 3 940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,04 €
Min:
1

Similar Product

Texas Instruments LM3224MMX-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators Switching Volt Reg S TEPupPWM DC/DC CONV A 926-LM3224MM-ADJNOPB