LM3243TME/NOPB

Texas Instruments
926-LM3243TME/NOPB
LM3243TME/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2.7MHz 2.5A SD DC/DC Converter A 926-LM3 A 926-LM3243TMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-16
Buck
400 mV to 3.6 V
2.5 A
2 Output
2.7 V
5.5 V
2.7 MHz
- 30 C
+ 90 C
LM3243
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3243EVM
Input Voltage: 2.7 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step-Down Converter
Unit Weight: 4,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,43 € 1,43 €
1,04 € 10,40 €
0,946 € 23,65 €
0,836 € 83,60 €
Full Reel (Order in multiples of 250)
0,78 € 195,00 €
0,735 € 367,50 €
0,722 € 722,00 €
0,697 € 1 742,50 €
0,682 € 3 410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.