LM324AM

926-LM324AM
LM324AM

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power general-purpose quad operational amplifier 14-SOIC 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
4 Channel
1.2 MHz
500 mV/us
2 mV
100 nA
32 V
3 V
180 uA
40 mA
65 dB
35 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
LM324-N
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Gain V/V: 100 V/mV
Input Type: Rail-to-Rail
Ios - Input Offset Current: 30 nA
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM324AMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP A 926-LM324AM/NOPB A A 926-LM324AM/NOPB