LM3263TME/NOPB

Texas Instruments
595-LM3263TME/NOPB
LM3263TME/NOPB

Mfr.:

Description:
Switching Voltage Regulators High-Current SD DC/D C Converter A 595-L A 595-LM3263TMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-16
Buck
400 mV to 3.6 V
2.5 A
1 Output
2.7 V
5.5 V
2.7 MHz
- 30 C
+ 90 C
LM3263
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step Down Converter
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,20 € 12,00 €
1,09 € 27,25 €
0,972 € 97,20 €
Full Reel (Order in multiples of 250)
0,886 € 221,50 €
0,877 € 438,50 €
0,852 € 2 130,00 €
0,842 € 4 210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,40 €
Min:
1

Similar Product

Texas Instruments LM3263TMX/NOPB
Texas Instruments
Switching Voltage Regulators High-Current SD DC/D C Converter A 595-L A 595-LM3263TME/NOPB