LM334M/NOPB

Texas Instruments
926-LM334M/NOPB
LM334M/NOPB

Mfr.:

Description:
Current & Power Monitors & Regulators 3-TERM ADJ CURRENT S OURCE A 926-LM334MX A 926-LM334MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current References
High or Low Side
40 V
800 mV
10 mA
3 %
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Input Voltage Range: 800 mV to 40 V
Product Type: Current & Power Monitors & Regulators
Series: LM334
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 513

Stock:
513
Can Dispatch Immediately
On Order:
3 610
Expected 11/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,766 € 7,66 €
0,63 € 15,75 €
0,599 € 56,91 €
0,578 € 164,73 €
0,56 € 319,20 €
0,54 € 564,30 €
0,524 € 1 344,06 €
0,503 € 2 532,61 €