LM336BD-2-5

Texas Instruments
595-LM336BD-2-5
LM336BD-2-5

Mfr.:

Description:
Voltage References 2.5V Micro Pwr A 595 -LM336BDR-2-5 A 595 A 595-LM336BDR-2-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Precision References
2.49 V
2 %
34 PPM / C
10 mA
0 C
+ 70 C
LM336B.5
Tube
Brand: Texas Instruments
Operating Supply Current: 20 mA
Product Type: Voltage References
Shunt Current - Min: 400 uA
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 290

Stock:
1 290 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,697 € 6,97 €
0,628 € 15,70 €
0,552 € 41,40 €
0,516 € 154,80 €
0,495 € 259,88 €
0,478 € 501,90 €
0,458 € 1 167,90 €
0,446 € 2 241,15 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,88 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,75 €
Min:
1

Similar Product

Texas Instruments LM336BDR-2-5
Texas Instruments
Voltage References Precision Voltage Re ference A 595-LM336 A 595-LM336BD-2-5