LM337H

Texas Instruments
926-LM337H
LM337H

Mfr.:

Description:
Linear Voltage Regulators 1.5A Adjustable Output Negative Regulator 3-TO 0 to 0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM337
Through Hole
TO-39-3
1 Output
Negative
- 37 V to - 1.25 V
1.5 A
Adjustable
- 3 V
- 40 V
- 55 C
+ 125 C
65 uA
Bulk
Brand: Texas Instruments
Line Regulation: 0.01 %/V
Load Regulation: 0.3 %
Pd - Power Dissipation: 2 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 77 dB
Reference Voltage: - 1.25 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: 3-Terminal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 417

Stock:
417 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,66 € 22,66 €
18,25 € 182,50 €
17,15 € 428,75 €
15,94 € 1 594,00 €
15,35 € 3 837,50 €
15,20 € 7 600,00 €