LM337T/NOPB

Texas Instruments
926-LM337T/NOPB
LM337T/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL ADJ NEG R EG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
LM337
Through Hole
TO-220-3
1 Output
Negative
- 37 V to - 1.2 V
1.5 A
Adjustable
- 4.2 V
- 40 V
0 C
+ 125 C
65 uA
Tube
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 1 %
Pd - Power Dissipation: 20 W
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 77 dB
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 114

Stock:
114
Can Dispatch Immediately
On Order:
6 300
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,44 € 14,40 €
1,25 € 31,25 €
1,14 € 102,60 €
1,10 € 297,00 €
1,09 € 588,60 €
1,06 € 1 097,10 €
0,998 € 2 514,96 €
0,972 € 4 898,88 €