LM3404HVMA/NOPB

Texas Instruments
926-LM3404HVMA/NOPB
LM3404HVMA/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 1.0A CONSTANT CRNT B UCK REG A 926-LM340 A 926-LM3404HVMAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1 A
SOIC-8
75 V
6 V
10 kHz to 1 MHz
73 V
LM3404HV
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Dimming: PWM
Features: PWM Dimming, Constant Current
High Level Output Current: 1 A
Input Voltage: 6 V to 75 V
Low Level Output Current: 1.2 A
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 95
Subcategory: Driver ICs
Supply Current - Max: 900 uA
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 672

Stock:
672 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,95 € 19,50 €
1,62 € 40,50 €
1,54 € 146,30 €
1,51 € 430,35 €
1,45 € 826,50 €
1,38 € 1 442,10 €
1,35 € 3 462,75 €
1,32 € 6 646,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,21 €
Min:
1

Similar Product

Texas Instruments LM3404HVMAX/NOPB
Texas Instruments
LED Lighting Driver ICs 75-V 1.0A constant c urrent buck LED dri A 926-LM3404HVMA/NOPB