LM3406HVMHX/NOPB

Texas Instruments
926-LM3406HVMHX/NOPB
LM3406HVMHX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 75V 1.5A constant cu rrent buck LED driv A 926-LM3406HVMH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.5 A
HTSSOP-14
75 V
6 V
10 kHz to 1 MHz
Adjustable
LM3406HV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: 2-Wire, PWM
Features: PWM Dimming, Constant Current
Input Voltage: 6 V to 75 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 1.2 mA
Type: Inductive
Unit Weight: 52,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 4 383

Stock:
4 383 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,39 € 3,39 €
2,53 € 25,30 €
2,31 € 57,75 €
2,07 € 207,00 €
1,96 € 490,00 €
1,94 € 970,00 €
Full Reel (Order in multiples of 2500)
1,64 € 4 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,52 €
Min:
1

Similar Product

Texas Instruments LM3406HVMH/NOPB
Texas Instruments
LED Lighting Driver ICs 1.5A CONSTANT CRNT B UCK REG A 926-LM340 A 926-LM3406HVMHX/NOPB