LM3406MHX/NOPB

Texas Instruments
926-LM3406MHX/NOPB
LM3406MHX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 42-V 1.5-A constant current buck LED dri A 926-LM3406MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.5 A
HTSSOP-14
42 V
6 V
1 MHz
Adjustable
LM3406
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: 2-Wire, PWM
Features: PWM Dimming, Constant Current
Input Voltage: 6 V to 42 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Adjustable
Product: Step Down
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 1.2 mA
Unit Weight: 52,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 5 246

Stock:
5 246 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,07 € 3,07 €
2,29 € 22,90 €
2,09 € 52,25 €
1,87 € 187,00 €
1,77 € 442,50 €
1,74 € 870,00 €
1,64 € 1 640,00 €
Full Reel (Order in multiples of 2500)
1,60 € 4 000,00 €
1,57 € 7 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,52 €
Min:
1

Similar Product

Texas Instruments LM3406MH/NOPB
Texas Instruments
LED Lighting Driver ICs 1.5A CONSTANT CRNT B UCK REG A 926-LM340 A 926-LM3406MHX/NOPB