LM3409MYX/NOPB

Texas Instruments
926-LM3409MYX/NOPB
LM3409MYX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 42-V PFET buck contr oller for high powe A 926-LM3409MY/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
5 A
MSOP-PowerPad-10
42 V
6 V
300 kHz to 1 MHz
Adjustable
LM3409
- 40 C
+ 125 C
Adjustable Switch Frequency, Enable/Shutdown, Precision Dimming Control, Thermal Shutdown
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: Analog, PWM
Input Voltage: 6 V to 42 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3500
Subcategory: Driver ICs
Supply Current - Max: 2 mA
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10 152
Expected 04/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,61 € 1,61 €
1,19 € 11,90 €
1,08 € 27,00 €
0,963 € 96,30 €
0,903 € 225,75 €
0,869 € 434,50 €
Full Reel (Order in multiples of 3500)
0,802 € 2 807,00 €
0,785 € 5 495,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,89 €
Min:
1

Similar Product

Texas Instruments LM3409MY/NOPB
Texas Instruments
LED Lighting Driver ICs PFET BUCK CONTROLLER A 926-LM3409MYX/NOP A 926-LM3409MYX/NOPB