LM340MP-5.0

Texas Instruments
926-LM340MP-50
LM340MP-5.0

Mfr.:

Description:
Linear Voltage Regulators 1.5-A, 35-V, linear voltage regulator 4-SOT-223 0 to 70

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS: N
LM340
SMD/SMT
SOT-223-4
1 Output
Positive
5 V
1.5 A
Fixed
7.5 V
35 V
0 C
+ 70 C
6 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 12 mV
Load Regulation: 25 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18 843

Stock:
18 843 Can Dispatch Immediately
Quantities greater than 18843 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,38 € 13,80 €
1,26 € 31,50 €
1,13 € 113,00 €
1,06 € 265,00 €
1,04 € 520,00 €
Full Reel (Order in multiples of 1000)
0,955 € 955,00 €
0,92 € 4 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LM340MP-5.0/NOPB
Texas Instruments
Linear Voltage Regulators 3-TERMINAL POS REG A 926-LM340MPX50NOPB A 926-LM340MPX50NOPB