LM3410XMYE/NOPB

Texas Instruments
926-LM3410XMYE/NOPB
LM3410XMYE/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 525kHz/1.6MHz const ant current boost an A 926-LM3410XMY/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, SEPIC
2.8 A
MSOP-PowerPad-8
5.5 V
2.7 V
1.2 MHz to 2 MHz
3 V to 24 V
LM3410
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: PWM
Features: Enable/Shutdown, Soft Start, Thermal Shutdown
Input Voltage: 2.7 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Pd - Power Dissipation: 400 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Supply Current - Max: 11 mA
Type: Inductive
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 253

Stock:
253 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,68 € 2,68 €
2,01 € 20,10 €
1,84 € 46,00 €
1,66 € 166,00 €
Full Reel (Order in multiples of 250)
1,51 € 377,50 €
1,45 € 725,00 €
1,40 € 1 400,00 €
1,38 € 3 450,00 €
1,37 € 6 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,47 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,28 €
Min:
1

Similar Product

Texas Instruments LM3410XMY/NOPB
Texas Instruments
LED Lighting Driver ICs 525kHz/1.6MHz const ant current boost an A 926-LM3410XMYE/NOPB