LM3421MHX/NOPB

Texas Instruments
926-LM3421MHX/NOPB
LM3421MHX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs N-channel controller s for constant curr A 926-LM3421MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck, SEPIC
5 A
HTSSOP-16
75 V
4.5 V
100 kHz to 2 MHz
3 V to 72 V
LM3421
- 40 C
+ 125 C
Adjustable Switch Frequency, Enable/Shutdown, Thermal Shutdown
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: Analog, PWM
High Level Output Current: 35 uA
Input Voltage: 4.5 V to 75 V
Low Level Output Current: 35 uA
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Unit Weight: 58,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 3 627

Stock:
3 627 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,31 € 3,31 €
2,50 € 25,00 €
2,30 € 57,50 €
2,07 € 207,00 €
1,97 € 492,50 €
1,95 € 975,00 €
1,86 € 1 860,00 €
Full Reel (Order in multiples of 2500)
1,79 € 4 475,00 €
1,75 € 8 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,97 €
Min:
1

Similar Product

Texas Instruments LM3421MH/NOPB
Texas Instruments
LED Lighting Driver ICs N-CH Cntlrs for Cons tnt Crnt LED Dvr A A 926-LM3421MHX/NOPB