LM3431AMH/NOPB

Texas Instruments
926-LM3431AMH/NOPB
LM3431AMH/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 3-channel constant c urrent LED driver w A 926-LM3431AMHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
3 Output
Boost
200 mA
HTSSOP-28
36 V
5 V
200 kHz to 1 MHz
Adjustable
LM3431
- 40 C
+ 125 C
Adjustable Switch Frequency, Enable/Shutdown, Soft Start, Thermal Shutdown
Tube
Brand: Texas Instruments
Dimming: Analog, PWM
High Level Output Current: 20 mA
Input Voltage: 5 V to 36 V
Low Level Output Current: 8 mA
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Output Type: Constant Current
Pd - Power Dissipation: 3.1 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 48
Subcategory: Driver ICs
Supply Current - Max: 4.85 mA
Type: Inductive
Unit Weight: 114,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 308 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,99 € 4,99 €
3,80 € 38,00 €
3,50 € 87,50 €
3,16 € 303,36 €
3,01 € 866,88 €
2,92 € 1 541,76 €
2,88 € 2 903,04 €
2,85 € 7 250,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,05 €
Min:
1

Similar Product

Texas Instruments LM3431AMHX/NOPB
Texas Instruments
LED Lighting Driver ICs 3-channel constant c urrent LED driver w A 926-LM3431AMH/NOPB