LM3464MH/NOPB

Texas Instruments
926-LM3464MH/NOPB
LM3464MH/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 80-V LED driver with Dynamic Headroom Co A 926-LM3464MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Boost, Buck
4 A
HTSSOP-28
80 V
12 V
Adjustable
LM3464
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Development Kit: LM3464-120V24W/NOPB
Dimming: Analog, PWM
Features: PWM Dimming, Thermal Foldback
Input Voltage: 12 V to 80 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Output Type: Current Mode
Product Type: LED Lighting Drivers
Factory Pack Quantity: 48
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Type: Linear
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
5,44 € 54,40 €
4,97 € 124,25 €
4,35 € 417,60 €
4,14 € 1 192,32 €
4,09 € 2 159,52 €
4,00 € 4 032,00 €
3,90 € 9 921,60 €