LM3480IM3-3.3

Texas Instruments
926-LM3480IM3-33
LM3480IM3-3.3

Mfr.:

Description:
LDO Voltage Regulators 100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS: N
SMD/SMT
SOT-23-3
3.3 V
100 mA
1 Output
Positive
2 mA
0 V
30 V
Fixed
- 40 C
+ 125 C
900 mV
LM3480
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.9 V at 10 mA, 1.1 V at 100 mA
Line Regulation: 10 mV
Load Regulation: 20 mV
Pd - Power Dissipation: 250 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 5 %
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 897

Stock:
4 897 Can Dispatch Immediately
Quantities greater than 4897 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,42 € 1,42 €
1,04 € 10,40 €
0,937 € 23,43 €
0,832 € 83,20 €
0,781 € 195,25 €
0,76 € 380,00 €
Full Reel (Order in multiples of 1000)
0,645 € 645,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LM3480IM3-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 100MA QUASI LDO LINE AR VLTG REG A 926-L A 926-LM3480IM3X33NOPB