LM34902ITM/NOPB

Texas Instruments
595-LM34902ITM/NOPB
LM34902ITM/NOPB

Mfr.:

Description:
Power Switch ICs - Power Distribution 300mA Current Limite d PWR Switch A 595- A 595-LM34902ITMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
650 mA
640 mOhms
2.8 V to 5.3 V
- 40 C
+ 85 C
DSBGA-6
LM34902
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM34902EVM/NOPB
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.3 V
Supply Voltage - Min: 2.8 V
Unit Weight: 1,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,735 € 7,35 €
0,671 € 16,78 €
0,60 € 60,00 €
Full Reel (Order in multiples of 250)
0,558 € 139,50 €
0,537 € 268,50 €
0,526 € 526,00 €
0,52 € 1 300,00 €
0,513 € 2 565,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,95 €
Min:
1

Similar Product

Texas Instruments LM34902ITMX/NOPB
Texas Instruments
Power Switch ICs - Power Distribution 300mA Current Limite d PWR Switch A 595- A 595-LM34902ITM/NOPB