LM350T/NOPB

Texas Instruments
926-LM350T/NOPB
LM350T/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-AMP ADJ REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM350
Through Hole
TO-220-3
1 Output
Positive
1.2 V to 33 V
3 A
Adjustable
4.2 V
35 V
0 C
+ 125 C
50 uA
Tube
Brand: Texas Instruments
Line Regulation: 0.03 %/V
Load Regulation: 0.5 %
Pd - Power Dissipation: 25 W
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 86 dB
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10 345
Expected 11/01/2027
11 250
TBD
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 135
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,41 € 14,10 €
1,22 € 30,50 €
1,13 € 101,70 €