LM3526MX-H/NOPB

Texas Instruments
926-LM3526MX-H/NOPB
LM3526MX-H/NOPB

Mfr.:

Description:
Power Switch ICs - Power Distribution DUAL PORT USB PWR SW ITCH A 926-LM3526M- A 926-LM3526M-H/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
2 Output
500 mA
1.2 A
100 mOhms
150 us
5 us
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
LM3526
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 7 261

Stock:
7 261 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,15 € 11,50 €
1,05 € 26,25 €
0,929 € 92,90 €
0,877 € 219,25 €
0,848 € 424,00 €
0,843 € 843,00 €
Full Reel (Order in multiples of 2500)
0,791 € 1 977,50 €
0,773 € 3 865,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,01 €
Min:
1

Similar Product

Texas Instruments LM3526M-H/NOPB
Texas Instruments
Power Switch ICs - Power Distribution DUAL PORT USB PWR SW ITCH A 926-LM3526MX A 926-LM3526MX-H/NOPB