LM3535TME-2ALS/NOPB

926-LM3535TME2ALSNPB
LM3535TME-2ALS/NOPB

Mfr.:

Description:
LED Lighting Driver ICs Multi-Display LED Driver with Ambient Light Sensing and Dynamic Backlight Control Compatibility 20-DSBGA -30 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 Output
Buck
25 mA
DSBGA-20
5.5 V
2.7 V
1.33 MHz
LM3535
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 25 mA
Input Voltage: 2.7 V to 5.5 V
Low Level Output Current: 25 mA
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Output Type: Current Mode
Product Type: LED Lighting Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Supply Current - Max: 4.38 mA
Type: Capacitive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock: