LM3559TLX/NOPB

Texas Instruments
926-LM3559TLX/NOPB
LM3559TLX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs Synchronous boost fl ash driver with dua A 926-LM3559TLE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Boost
1.8 mA
DSBGA-16
5.5 V
2.5 V
2 MHz
5 V
LM3559
- 40 C
+ 85 C
I2C Control, OVP, PWM Control
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Output Type: Current Mode
Pd - Power Dissipation: 1 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 750 uA
Type: Inductive
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 1 516

Stock:
1 516 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,11 € 11,10 €
1,01 € 25,25 €
0,894 € 89,40 €
0,844 € 211,00 €
0,811 € 405,50 €
0,807 € 807,00 €
Full Reel (Order in multiples of 3000)
0,757 € 2 271,00 €
0,735 € 4 410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,77 €
Min:
1

Similar Product

Texas Instruments LM3559TLE/NOPB
Texas Instruments
LED Lighting Driver ICs Synchronous boost fl ash driver with dua A 926-LM3559TLX/NOPB