LM35CH/NOPB

Texas Instruments
926-LM35CH/NOPB
LM35CH/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Prec Centigrade Temp Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.5 C
- 40 C
+ 110 C
TO-3 CAN
4 V
30 V
Local
No Shutdown
Through Hole
Bulk
Brand: Texas Instruments
Output Current: 10 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM35
Factory Pack Quantity: 500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 442

Stock:
442 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,29 € 14,29 €
13,01 € 65,05 €
12,54 € 125,40 €
11,97 € 299,25 €
11,53 € 576,50 €
11,09 € 1 109,00 €
10,27 € 5 135,00 €
10,05 € 10 050,00 €