LM360M/NOPB

Texas Instruments
926-LM360M/NOPB
LM360M/NOPB

Mfr.:

Description:
Analog Comparators HIGH SPD DIFF COMPAR ATOR A 926-LM360MX/ A 926-LM360MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Complementary
14 ns
Differential
9 V
16 V
32 mA
5 mV
20 uA
0 C
+ 70 C
LM360
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 3 uA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 464

Stock:
464 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
4,37 € 43,70 €
3,73 € 93,25 €
3,59 € 341,05 €
3,48 € 991,80 €
3,38 € 1 926,60 €
3,33 € 3 479,85 €
3,26 € 8 361,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,61 €
Min:
1

Similar Product

Texas Instruments LM360MX/NOPB
Texas Instruments
Analog Comparators High speed low volt age comparator with A 926-LM360M/NOPB