LM3671MF-3.3/NOPB

Texas Instruments
926-LM3671MF-3.3NOPB
LM3671MF-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2MHZ 600MA STEP-DOWN DC-DC CONVERTER A 9 A 926-LM3671MFX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
3.3 V
600 mA
1 Output
2.7 V
5.5 V
16 uA
2.6 MHz
- 40 C
+ 85 C
LM3671
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3671MF-1.5EV
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.0013 %/mA
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step Down DC-DC Converter
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 7 478

Stock:
7 478
Can Dispatch Immediately
On Order:
6 000
Expected 11/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
1,26 € 12,60 €
1,15 € 28,75 €
1,02 € 102,00 €
0,963 € 240,75 €
0,929 € 464,50 €
Full Reel (Order in multiples of 1000)
0,886 € 886,00 €
0,86 € 1 720,00 €
0,844 € 4 220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Similar Product

Texas Instruments LM3671MFX-3.3/NOPB
Texas Instruments
Switching Voltage Regulators 2MHz 600mA Step-Dow n DC-DC Converter 5- A 926-LM3671MF-3.3NOPB