LM3674MF-ADJ/NOPB

Texas Instruments
926-LM3674MFADJNOPB
LM3674MF-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2MHz 600mA SD DC-DC Cnvtr A 926-LM3674MF A 926-LM3674MFXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
1 V to 3.3 V
600 mA
1 Output
2.7 V
5.5 V
2 MHz
- 30 C
+ 85 C
LM3674
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3674MF-ADJEV
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.001 %/mA
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step Down
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 361

Stock:
1 361 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,77 € 1,77 €
1,32 € 13,20 €
1,20 € 30,00 €
1,07 € 107,00 €
1,01 € 252,50 €
0,972 € 486,00 €
Full Reel (Order in multiples of 1000)
0,929 € 929,00 €
0,894 € 1 788,00 €
0,877 € 4 385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,57 €
Min:
1

Similar Product

Texas Instruments LM3674MFX-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 2MHz 600mA Step-Dow n DC-DC Converter in A 926-LM3674MFADJNOPB