LM385BDE4-2-5

Texas Instruments
595-LM385BDE4-2-5
LM385BDE4-2-5

Mfr.:

Description:
Voltage References Micropower Voltage Reference

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt References
2.5 V
1.5 %
20 PPM / C
20 mA
0 C
+ 70 C
LM385B.5
Tube
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 20 uA
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 622

Stock:
622 Can Dispatch Immediately
Quantities greater than 622 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,641 € 6,41 €
0,522 € 13,05 €
0,494 € 37,05 €
0,471 € 141,30 €
0,456 € 239,40 €
0,439 € 460,95 €
0,431 € 1 099,05 €
0,426 € 2 140,65 €