LM385BLPE3-2-5

Texas Instruments
595-LM385BLPE3-2-5
LM385BLPE3-2-5

Mfr.:

Description:
Voltage References Micropower Voltage R eference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt References
2.5 V
3 %
20 PPM / C
20 mA
0 C
+ 70 C
LM385B.5
Bulk
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 20 uA
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 956

Stock:
1 956 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,639 € 6,39 €
0,577 € 14,43 €
0,508 € 50,80 €
0,476 € 119,00 €
0,457 € 228,50 €
0,44 € 440,00 €
0,438 € 876,00 €
0,427 € 1 708,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,91 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,54 €
Min:
1