LM385BXMX-1.2/NOPB

Texas Instruments
926-LM385BXMX12NOPB
LM385BXMX-1.2/NOPB

Mfr.:

Description:
Voltage References 1.235-V 0C to 70C mi cropower voltage r A 926-LM385BXM12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Precision References
1.235 V
2 %
150 PPM / C
20 mA
0 C
+ 70 C
LM385.2
Reel
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,38 € 3 450,00 €
1,35 € 6 750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,28 €
Min:
1

Similar Product

Texas Instruments LM385BXM-1.2/NOPB
Texas Instruments
Voltage References 1.235-V 0C to 70C mi cropower voltage r A 926-LM385BXMX12NOPB