LM385LPR-1-2

Texas Instruments
595-LM385LPR-1-2
LM385LPR-1-2

Mfr.:

Description:
Voltage References Micropower Voltage R eference A 595-LM38 A 595-LM385LP-1-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt References
1.235 V
1 %
150 PPM / C
20 mA
0 C
+ 70 C
LM385.2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8542390990
KRHTS:
8541109000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 606

Stock:
3 606 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,303 € 3,03 €
0,271 € 6,78 €
0,235 € 23,50 €
0,218 € 54,50 €
0,208 € 104,00 €
0,20 € 200,00 €
Full Reel (Order in multiples of 2000)
0,19 € 380,00 €
0,182 € 728,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Product

Texas Instruments LM385LP-1-2
Texas Instruments
Voltage References 1.2V Micro Pwr A 595 -LM385LPR-1-2 A 595 A 595-LM385LPR-1-2