LM385M

Texas Instruments
926-LM385M
LM385M

Mfr.:

Description:
Voltage References Adjustable, 70 C, micropower voltage reference 8-SOIC 0 to 70

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS: N
SMD/SMT
SOIC-8
Shunt Adjustable References
1.24 V to 5.3 V
2 %
150 PPM / C
20 mA
0 C
+ 70 C
LM385-ADJ
Tube
Brand: Texas Instruments
Maximum Output Voltage: 5.3 V
Product Type: Voltage References
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,813 € 77,24 €
0,763 € 217,46 €
0,734 € 418,38 €
0,725 € 757,63 €
0,679 € 1 741,64 €
0,664 € 3 343,24 €

Similar Product

Texas Instruments LM385M/NOPB
Texas Instruments
Voltage References Adj MicroPwr Vtg Ref A 926-LM385MX/NOPB A 926-LM385MX/NOPB