LM4041CIM3-ADJ/NOPB

Texas Instruments
926-M4041CIM3ADJNOPB
LM4041CIM3-ADJ/NOPB

Mfr.:

Description:
Voltage References PREC MICROPWR SHUNT VLTG REF A 926-L4041 A 926-L4041CIM3XADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Adjustable References
Adjustable
0.5 %
150 PPM / C
12 mA
- 40 C
+ 125 C
LM4041
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 15 V
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 35 351

Stock:
35 351
Can Dispatch Immediately
On Order:
3 000
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,483 € 4,83 €
0,435 € 10,88 €
0,381 € 38,10 €
0,356 € 89,00 €
0,341 € 170,50 €
0,328 € 328,00 €
Full Reel (Order in multiples of 3000)
0,311 € 933,00 €
0,304 € 1 824,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,68 €
Min:
1

Similar Product

Texas Instruments LM4041CIM3X-ADJ/NOPB
Texas Instruments
Voltage References Prec MicroPwr Shunt Vtg Ref A 926-M4041C A 926-M4041CIM3ADJNOPB