LM4041QCEM3-1.2NO

Texas Instruments
595-LM4041QCEM31.2NO
LM4041QCEM3-1.2NO

Mfr.:

Description:
Voltage References Prec Micropower Shun t VTG Ref A 595-LM4 A 595-LM4041QCEM3X12NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
1.225 V
0.5 %
150 PPM / C
12 mA
- 40 C
+ 125 C
LM4041
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 15 V
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 8 620

Stock:
8 620
Can Dispatch Immediately
On Order:
27 000
Expected 12/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
0,845 € 8,45 €
0,765 € 19,13 €
0,678 € 67,80 €
0,636 € 159,00 €
0,611 € 305,50 €
0,574 € 574,00 €
Full Reel (Order in multiples of 3000)
0,555 € 1 665,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,32 €
Min:
1

Similar Product

Texas Instruments LM4041QCEM3X-1.2NO
Texas Instruments
Voltage References Prec Micropower Shun t VTG Ref A 595-LM4 A 595-LM4041QCEM31.2NO