LM4128AMFX-1.8/NOPB

Texas Instruments
926-LM4128AMFX18NOPB
LM4128AMFX-1.8/NOPB

Mfr.:

Description:
Voltage References 0.1 75-ppm/ C SOT-2 3 precision micropow A 926-LM4128AMF18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Series Precision References
1.8 V
0.1 %
100 PPM / C
6 V
20 mA
- 40 C
+ 125 C
LM4128
Reel
Brand: Texas Instruments
Operating Supply Current: 60 uA
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,38 € 4 140,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,93 €
Min:
1

Similar Product

Texas Instruments LM4128AMF-1.8/NOPB
Texas Instruments
Voltage References 0.1 75-ppm/ C SOT-2 3 precision micropow A 926-LM4128AMFX18NOPB