LM4132AMF-3.3/NOPB

Texas Instruments
926-LM4132AMF3.3NOPB
LM4132AMF-3.3/NOPB

Mfr.:

Description:
Voltage References PREC LDO VLTG REF A 926-LM4132AMFX33NOPB A 926-LM4132AMFX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Series Precision References
3.3 V
0.05 %
30 PPM / C
5.5 V
20 mA
- 40 C
+ 125 C
LM4132
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 60 uA
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM4132/LM4132-Q1 Precision Voltage References

Texas Instruments LM4132/LM4132-Q1 Precision Voltage References perform comparable to the best laser-trimmed bipolar references but in cost-effective CMOS technology. The key to this breakthrough is the use of EEPROM registers for correction of curvature, temperature coefficient, and accuracy. This is done on a CMOS bandgap architecture allowing package-level programming to overcome assembly shift. The shifts in voltage accuracy and temperature coefficient during assembly in plastic packages limit the accuracy of references trimmed with laser techniques. Unlike other LDO references, these devices can deliver up to 20mA and does not require an output capacitor or buffer amplifier. These advantages along with the SOT-23 packaging are important for space-critical applications. The LM4132-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 905
Expected 18/09/2026
4 000
Expected 31/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,89 € 3,89 €
2,95 € 29,50 €
2,72 € 68,00 €
2,46 € 246,00 €
2,33 € 582,50 €
Full Reel (Order in multiples of 1000)
2,19 € 2 190,00 €
2,12 € 4 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.