LM4140ACMX-2.5/NOPB

Texas Instruments
926-LM4140ACMX25NOPB
LM4140ACMX-2.5/NOPB

Mfr.:

Description:
Voltage References 0.1 3-ppm/ C precis ion micropower low-d A 926-LM4140ACM25NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
2.5 V
0.1 %
10 PPM / C
5.6 V
8 mA
0 C
+ 70 C
LM4140
Reel
Brand: Texas Instruments
Operating Supply Current: 230 uA, 265 uA
Product Type: Voltage References
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,34 € 8 350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,07 €
Min:
1

Similar Product

Texas Instruments LM4140ACM-2.5/NOPB
Texas Instruments
Voltage References Prec MicroPwr LDO Vt g Ref A 926-LM4140A A 926-LM4140ACMX25NOPB