LM431ACMX/NOPB

Texas Instruments
926-LM431ACMX/NOPB
LM431ACMX/NOPB

Mfr.:

Description:
Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431ACM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Adjustable References
2.495 V to 37 V
2 %
97 PPM / C
37 V
100 mA
- 40 C
+ 85 C
LM431
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1 936

Stock:
1 936
Can Dispatch Immediately
On Order:
2 500
Expected 16/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,361 € 3,61 €
0,323 € 8,08 €
0,282 € 28,20 €
0,262 € 65,50 €
0,25 € 125,00 €
0,241 € 241,00 €
Full Reel (Order in multiples of 2500)
0,229 € 572,50 €
0,218 € 1 090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,99 €
Min:
1

Similar Product

Texas Instruments LM431ACM/NOPB
Texas Instruments
Voltage References Adj Prec Zener Shunt Reg A 926-LM431ACMX A 926-LM431ACMX/NOPB