LM43601PWPR

Texas Instruments
595-LM43601PWPR
LM43601PWPR

Mfr.:

Description:
Switching Voltage Regulators Simple Switcher 3.5V to 36V 1A A 595-LM4 A 595-LM43601PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1 V to 28 V
1 A
1 Output
3.5 V
36 V
33 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
LM43601
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM43601PWPEVM
Input Voltage: 3.5 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 33 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Synchronous Step-Down Voltage Converter
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM4360x/LM4360x-Q1 SIMPLE SWITCHER® Regulators

Texas InstrumentsLM4360x/LM4360x-Q1 SIMPLE SWITCHER® Regulators are an easy to use synchronous step-down DC-DC converter capable of driving up to 3A of load current from an input voltage ranging from 3.5V to 36V (42V transient). The LM4360x/LM4360x-Q1 provides exceptional efficiency, output accuracy, and drop-out voltage in a very small solution size. Peak current-mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, Power-Good flag, precision enable, internal soft-start, extendable soft-start, and tracking provide a flexible and easy to use platform for a wide range of applications. Discontinuous conduction and automatic frequency modulation at light loads improve light load efficiency. The family requires few external components, and pin arrangement allows simple optimum PCB layout. Protection features include thermal shutdown, VCC under-voltage lockout, cycle-by-cycle current limit, and output short circuit protection. The Texas Instruments LM4360x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 321

Stock:
321
Can Dispatch Immediately
On Order:
2 000
Expected 18/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,26 € 4,26 €
3,24 € 32,40 €
2,99 € 74,75 €
2,71 € 271,00 €
2,58 € 645,00 €
2,49 € 2 490,00 €
Full Reel (Order in multiples of 2000)
2,37 € 4 740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,95 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,95 €
Min:
1

Similar Product

Texas Instruments LM43601PWP
Texas Instruments
Switching Voltage Regulators Simple Switcher 3.5V to 36V 1A A 595-LM4 A 595-LM43601PWPR