LM4550BVH/NOPB

Texas Instruments
926-LM4550BVH/NOPB
LM4550BVH/NOPB

Mfr.:

Description:
Interface - CODECs AC '97 Rev 2.1 Codec with Sample Rate Co A 926-LM4550BVHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, AC97
18 bit
48 kHz
Serial, I2C, I2S, SPI
2 ADC
2 DAC
5.5 V
3 V
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V, 5 V
Product Type: CODECs
Series: LM4550B
SNR - Signal to Noise Ratio: 89 dB
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 93

Stock:
93
Can Dispatch Immediately
On Order:
500
Expected 10/08/2026
500
Expected 18/01/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,27 € 9,27 €
7,25 € 72,50 €
6,74 € 168,50 €
6,18 € 618,00 €
5,89 € 1 472,50 €