LM46002QPWPRQ1

Texas Instruments
595-LM46002QPWPRQ1
LM46002QPWPRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive Qualified 3.5V to 60V 2A Syn A 595-LM46002AQPWPRQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1 V to 28 V
2 A
1 Output
3.5 V
60 V
27 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
LM46002
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM46002PWPEVM
Input Voltage: 3.5 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 27 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Tradename: Simple Switcher
Type: Synchronous Step-Down Voltage Converter
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 930

Stock:
1 930 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,00 € 7,00 €
5,42 € 54,20 €
5,02 € 125,50 €
4,59 € 459,00 €
4,27 € 1 067,50 €
4,14 € 4 140,00 €
Full Reel (Order in multiples of 2000)
3,93 € 7 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LM46002AQPWPRQ1
Texas Instruments
Switching Voltage Regulators Automotive Qualified 3.5V to 60V 2A Syn A 595-LM46002AQPWPTQ1