LM4675TL/NOPB

Texas Instruments
926-LM4675TL/NOPB
LM4675TL/NOPB

Mfr.:

Description:
Audio Amplifiers 2.65-W mono analog i nput Class-D speak A 926-LM4675TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
2.7 W
0.04 %
DSBGA-9
4 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4675
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM4675TLBD
Number of Channels: 1 Channel
Operating Supply Current: 2.8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 492

Stock:
492 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,38 € 13,80 €
1,25 € 31,25 €
1,12 € 112,00 €
Full Reel (Order in multiples of 250)
1,05 € 262,50 €
1,01 € 505,00 €
0,972 € 972,00 €
0,955 € 2 387,50 €
0,92 € 4 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.