LM4808MMX/NOPB

Texas Instruments
595-LM4808MMX/NOPB
LM4808MMX/NOPB

Mfr.:

Description:
Audio Amplifiers LM4808 Dual 105 Mw H eadphone Amp A 595- A 595-LM4808MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
105 mW
0.05 %
VSSOP-8
16 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4808
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 5.5 MHz
Ib - Input Bias Current: 10 pA
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 1.2 mA
Output Current: 70 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Vos - Input Offset Voltage: 50 mV
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,428 € 4,28 €
0,384 € 9,60 €
0,335 € 33,50 €
0,312 € 78,00 €
0,298 € 149,00 €
0,286 € 286,00 €
Full Reel (Order in multiples of 3500)
0,274 € 959,00 €
0,267 € 1 869,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,12 €
Min:
1

Similar Product

Texas Instruments LM4808MM/NOPB
Texas Instruments
Audio Amplifiers LM4808 Dual 105 Mw H eadphone Amp A 595- A 595-LM4808MMX/NOPB