LM4838MTEX/NOPB

Texas Instruments
926-LM4838MTEX/NOPB
LM4838MTEX/NOPB

Mfr.:

Description:
Audio Amplifiers Stereo 2W Audio Powe r Amplifiers with D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
2.2 W
0.3 %
HTSSOP-28
3 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4838
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Single
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 115,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 133 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,29 € 3,29 €
2,47 € 24,70 €
2,26 € 56,50 €
2,04 € 204,00 €
1,93 € 482,50 €
1,90 € 950,00 €
1,85 € 1 850,00 €
Full Reel (Order in multiples of 2500)
1,60 € 4 000,00 €
1,57 € 7 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.