LM48413TL/NOPB

Texas Instruments
926-LM48413TL/NOPB
LM48413TL/NOPB

Mfr.:

Description:
Audio Amplifiers 1.2-W stereo analo g input Class-D audi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
1.5 W
0.03 %
DSBGA-18
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM48413
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM48413TLBD
Number of Channels: 2 Channel
Operating Supply Current: 5.2 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Tradename: Boomer
Type: Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
0,886 € 8,86 €
0,852 € 21,30 €
Full Reel (Order in multiples of 250)
0,851 € 212,75 €
0,847 € 2 117,50 €
0,84 € 4 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.