LM4861M

Texas Instruments
926-LM4861M
LM4861M

Mfr.:

Description:
Audio Amplifiers 1.1-W mono analog in put Class-AB audio A 926-LM4861MX

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS: N
1-Channel Mono
Class-AB
1.1 W
0.72 %
SOIC-8
8 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4861
Tube
Brand: Texas Instruments
Input Type: Analog
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 95
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
1,20 € 12,00 €
0,98 € 24,50 €
0,929 € 88,26 €
0,912 € 259,92 €
0,877 € 499,89 €
0,855 € 893,48 €
0,771 € 1 977,62 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,42 €
Min:
1

Similar Product

Texas Instruments LM4861M/NOPB
Texas Instruments
Audio Amplifiers 1.1W AUDIO POWER AMP